Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1478884-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24M5059
Your Part Number
173 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.450 |
| 5+ | $25.760 |
| 10+ | $25.060 |
| 25+ | $22.410 |
| 50+ | $21.120 |
| 100+ | $20.100 |
| 250+ | $20.000 |
Price for:Each
Minimum: 1
Multiple: 1
$26.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1478884-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24M5059
Technical Datasheet
Thread SizeM12
Cable Diameter Min4mm
Cable Diameter Max8mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The M12X1.5 EMC from TE Connectivity is a M12 Metric Cable Gland and Locknut with nickel plated brass body.
- Full 360° EMC shielding
- Brass nickel plated body and locknut
- Comes complete with EMC locknut and assembly instructions
- Long thread for use on thick or standard panels
- Inner cable protection and Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range from -40°C to 100°C permanent
- M12 size gland available in 4.0mm to 8.0mm clamping range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M12
Cable Diameter Max
8mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
4mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
