Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2000890-1Copy
Newark Part No.25T0332
Product RangeFortis Zd Series
Also Known AsFortis Zd 3Pr 10Col R/A Left Module Assy
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $81.620 |
Price for:Each
Minimum: 115
Multiple: 23
$9,386.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2000890-1Copy
Newark Part No.25T0332
Product RangeFortis Zd Series
Also Known AsFortis Zd 3Pr 10Col R/A Left Module Assy
Technical Datasheet
Product RangeFortis Zd Series
No. of Contacts90Contacts
Connector TypeBackplane
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing1.9mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.6mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
Fortis Zd Series
Connector Type
Backplane
Pitch Spacing
1.9mm
Contact Termination Type
Press Fit
Row Pitch
1.6mm
Contact Plating
Gold Plated Contacts
No. of Contacts
90Contacts
Card Edge / Backplane Connector Type
Backplane
Gender
Header
No. of Rows
9Rows
Contact Material
Copper Alloy
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
