Print Page
Image is for illustrative purposes only. Please refer to product description.

122 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.470 |
| 10+ | $10.070 |
| 25+ | $9.980 |
| 50+ | $9.940 |
| 100+ | $9.900 |
| 250+ | $9.780 |
| 500+ | $9.560 |
Price for:Each
Minimum: 1
Multiple: 1
$10.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2007263-1Copy
Newark Part No.23T1812
Technical Datasheet
Cage TypeSFP+ Cage
Port Configuration1 x 2 (Ganged)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2007263-1 is a 2-port Cage Assembly with external springs and press-fit through-hole termination. It is made with nickel silver ganged cage. The SFP+ pluggable cage designed to support data rate of 16Gbps. It is suitable for PCI card applications and support belly-to-belly mount applications.
Applications
Industrial
Technical Specifications
Cage Type
SFP+ Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 2 (Ganged)
Light Pipes
Without Light Pipe
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
