Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.35R2609
Your Part Number
1,395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.020 |
| 25+ | $2.950 |
| 50+ | $2.880 |
| 100+ | $2.760 |
| 500+ | $2.480 |
| 1000+ | $2.300 |
| 2500+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.35R2609
Technical Datasheet
Connector to ConnectorMini CT Receptacle to Free End
Connector Type AMini CT 6 Position Receptacle
Connector Type BFree End
Cable Length - Imperial6.25"
Cable Length - Metric159mm
Jacket ColorYellow
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2058943-5 is a 6-inch Cable Assembly mini CT 6-position socket to free end, yellow jacket. It has tin-plated copper alloy socket contact and crimp termination method. It provides a means to bring power to LED aluminium clad and FR4 boards from the underside of the PC board.
- Low profile design
- Rounded corners to minimize shadowing
- Flat top surface allows for vacuum pick up
- High temperature material for reflow processing
Applications
Lighting
Technical Specifications
Connector to Connector
Mini CT Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
159mm
Product Range
-
Connector Type A
Mini CT 6 Position Receptacle
Cable Length - Imperial
6.25"
Jacket Color
Yellow
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2058943-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
