Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2416056-2
Newark Part No.47AM1569
Product RangePower Double Lock Series
Your Part Number
2,700 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.270 |
| 25+ | $1.240 |
| 50+ | $1.200 |
| 100+ | $0.976 |
| 500+ | $0.867 |
| 1000+ | $0.742 |
| 2500+ | $0.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2416056-2
Newark Part No.47AM1569
Product RangePower Double Lock Series
Product RangePower Double Lock Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithAMP Power Double Lock Series 2406088-1/2406089-1 Sealed & 2391524-1/2391525-1 Unsealed Tab Terminals
Connector Body MaterialThermoplastic Body
Locking TypeLatch
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Power Double Lock Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Panel Mount
For Use With
AMP Power Double Lock Series 2406088-1/2406089-1 Sealed & 2391524-1/2391525-1 Unsealed Tab Terminals
Locking Type
Latch
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate