Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No305183Copy
Newark Part No.44F8408
Product RangeTe Connectivity 305
Also Known AsAMP-0-0305183-0, F69970-000
Your Part Number
2,376 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $455.600 |
| 10+ | $388.000 |
| 25+ | $379.000 |
| 50+ | $377.200 |
| 100+ | $376.400 |
| 250+ | $375.800 |
Price for:Each
Minimum: 1
Multiple: 1
$455.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No305183Copy
Newark Part No.44F8408
Product RangeTe Connectivity 305
Also Known AsAMP-0-0305183-0, F69970-000
Technical Datasheet
For Use WithType II, III(+) size 16 pin & socket contacts
Product RangeTe Connectivity 305
SVHCNo SVHC (04-Feb-2026)
Product Overview
305183 is a plastic and steel pin extraction tool for Tyco Electronics Type II, III, III(+), VI, X, and subminiature coaxial contacts. The tool features a plastic handle and sleeve to release the contact locking lance, and a steel push rod button to eject the contact.
- Ideal for maintenance and repair work
Technical Specifications
For Use With
Type II, III(+) size 16 pin & socket contacts
SVHC
No SVHC (04-Feb-2026)
Product Range
Te Connectivity 305
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
