Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 36501JR39JTDG Wirewound Inductor, 390 nH, 4.35 ohm, 900 MHz, 100 mA, 0603 [1608 Metric], 3650 Series](https://mexico.newark.com/productimages/standard/en_US/4956866.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36501JR39JTDGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel35M1409RL
Cut Tape35M1409
Product Range3650 Series
Also Known As9-1624112-4, 3650 0603 0.39uH 5% 2K RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.439 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.439 |
| 25+ | $0.368 |
| 100+ | $0.344 |
| 250+ | $0.327 |
| 500+ | $0.287 |
| 1000+ | $0.269 |
| 2500+ | $0.267 |
| 5000+ | $0.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36501JR39JTDGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel35M1409RL
Cut Tape35M1409
Product Range3650 Series
Also Known As9-1624112-4, 3650 0603 0.39uH 5% 2K RL
Technical Datasheet
Inductance390nH
DC Resistance Max4.35ohm
Self Resonant Frequency900MHz
DC Current Rating100mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
390nH
Self Resonant Frequency
900MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
DC Resistance Max
4.35ohm
DC Current Rating
100mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 36501JR39JTDG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
