Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY CRGP2512F12K SMD Chip Resistor, 12 kohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, Pulse Withstanding](https://mexico.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGP2512F12KCopy
Newark Part No.
Re-Reel73AC4260
Cut Tape73AC4260
Product RangeCRGP Series
Also Known As3-2176331-8
Your Part Number
2,260 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.760 | $11.76 |
| Total Price | $11.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.760 |
| 25+ | $5.280 |
| 100+ | $4.780 |
| 250+ | $4.300 |
| 500+ | $4.000 |
| 1000+ | $3.540 |
| 2500+ | $3.380 |
| 5000+ | $3.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGP2512F12KCopy
Newark Part No.
Re-Reel73AC4260
Cut Tape73AC4260
Product RangeCRGP Series
Also Known As3-2176331-8
Technical Datasheet
Resistance12kohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeCRGP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
12kohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRGP Series
Voltage Rating
500V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CRGP2512F12K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
