Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFG9026Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AC0286
Product RangeFG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $221.050 |
| 5+ | $208.240 |
| 10+ | $195.420 |
| 25+ | $194.140 |
Price for:Each
Minimum: 1
Multiple: 1
$221.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFG9026Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AC0286
Product RangeFG
Technical Datasheet
Antenna TypeWhip
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingN Connector
Gain8.15dBi
VSWR1.5
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeFG
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
928MHz
Gain
8.15dBi
Input Power
100W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
N Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
FG
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
