Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFTRA6171M6PWN-001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AK7696
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $103.700 |
| 5+ | $97.360 |
| 10+ | $91.010 |
| 25+ | $86.570 |
| 50+ | $84.100 |
| 100+ | $81.620 |
Price for:Each
Minimum: 1
Multiple: 1
$103.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFTRA6171M6PWN-001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AK7696
Technical Datasheet
Antenna Type5G / Cellular
Frequency Min6.5GHz
Frequency Max7.125GHz
Antenna MountingN Connector
Gain8.6dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCLead
Technical Specifications
Antenna Type
5G / Cellular
Frequency Max
7.125GHz
Gain
8.6dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
6.5GHz
Antenna Mounting
N Connector
Input Power
-
Antenna Polarization
Vertical
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
