
| Quantity | Price |
|---|---|
| 1+ | $65.360 |
| 5+ | $57.450 |
| 10+ | $55.030 |
| 25+ | $51.600 |
| 50+ | $47.810 |
| 100+ | $45.060 |
| 250+ | $43.000 |
Product Information
Product Overview
The HS series from TE Connectivity are aluminium housed power resistors. They are extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. The resistors are made from quality materials for optimum reliability and stability. The HS series aluminium housed power resistors are suitable for general-purpose use, power supplies, power generation and traction industry. It is also used for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type. Typical applications include braking resistor, balancing resistor, capacitor charging & discharging, crowbar, filter, electrical machinery general use and available through distribution.
- Resistance value ranges from 0.01ohm to 100Kohm
- Power rating range from 5W to 300W and working voltage range from 160V to 2500V
- Available in single opposing mounting feet/ one side flange/ two sides flange mounting styles
- ±10%, ±5%, ±3%, ±2%, ±1%, ±0.5% and ±0.25% tolerance
- Proven reliability and versatile product
- Low resistance, low inductance and higher voltage versions available
- Minimum insulation resistance is 10,000Mohm (dry), 1000Mohm (after moisture test)
- Temperature coefficient is 50ppm/°C (below 100R), 30ppm/°C ( above 100R)
- High voltage, high power resistor
Technical Specifications
220ohm
250W
Threaded Stud
Wirewound
High Power
109mm
42mm
250°C
No SVHC (27-Jun-2024)
HS Series
± 5%
2.2kV
± 30ppm/°C
Panel Mount
73mm
-25°C
-
Alternatives for HSC250220RJ
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
