Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBMMD-EDSMS0-06-40-1-C-HCopy
Newark Part No.42AJ7799
Product RangeMB Series
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $824.310 | $121.570 |
Price for:Each
Minimum: 1
Multiple: 1
$121.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBMMD-EDSMS0-06-40-1-C-HCopy
Newark Part No.42AJ7799
Product RangeMB Series
Technical Datasheet
Product RangeMB Series
D Sub Shell SizeDD
Cable Exit Angle90°
Connector Body MaterialAluminum Alloy Body
SVHCTo Be Advised
Technical Specifications
Product Range
MB Series
Cable Exit Angle
90°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
