Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY SMV3W1M5JT SMD Chip Resistor, 1.5 Mohm, ± 5%, 3 W, 5328 [13573 Metric], Metal Film, High Power, Anti-Surge](https://mexico.newark.com/productimages/standard/en_US/4956878.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMV3W1M5JTCopy
Newark Part No.
Re-Reel73AC4468
Cut Tape73AC4468
Product RangeSMV Series
Also Known As1-2176324-5
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.370 |
| 25+ | $1.070 |
| 50+ | $1.020 |
| 100+ | $0.973 |
| 250+ | $0.846 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMV3W1M5JTCopy
Newark Part No.
Re-Reel73AC4468
Cut Tape73AC4468
Product RangeSMV Series
Also Known As1-2176324-5
Technical Datasheet
Resistance1.5Mohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / Package5328 [13573 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Power, Anti-Surge
Product RangeSMV Series
Temperature Coefficient± 200ppm/°C
Voltage Rating5kV
Product Length13.5mm
Product Width7.3mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for SMV3W1M5JT
1 Product Found
Technical Specifications
Resistance
1.5Mohm
Power Rating
3W
Resistor Technology
Metal Film
Product Range
SMV Series
Voltage Rating
5kV
Product Width
7.3mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
5328 [13573 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
