Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061310003-001Copy
Newark Part No.95AC0393
Product RangeT40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.160 |
| 250+ | $10.580 |
| 500+ | $10.180 |
Price for:Each
Minimum: 100
Multiple: 100
$1,116.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061310003-001Copy
Newark Part No.95AC0393
Product RangeT40 Series
Technical Datasheet
Connector to ConnectorM8 Circular Receptacle to Free End
Connector Type AM8 Receptacle
Connector Type AM8 Sensor Straight 3 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeT40 Series
SVHCLead
Product Overview
The T40 Series from TE offer a range of M8 Cable assemblies which are ideal for use in harsh environments where extreme temperatures could be encountered. The products all meet the IP67 rating for protection against water and dust.
- Durability: 100 cycles
- Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
- Insulation Resistance: 100MΩ Min
- Voltage Rating: 60 V
- Current Rating: 3 A
Applications
Automation & Process Control, Communications & Networking, Industrial, Industrial Automation, Manufacturing, Robotics
Technical Specifications
Connector to Connector
M8 Circular Receptacle to Free End
Connector Type A
M8 Sensor Straight 3 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
T40 Series
Connector Type A
M8 Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
19.7"
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
