Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161220008-004Copy
Newark Part No.95AC0442
Product RangeT416 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 5+ | $34.730 |
| 10+ | $33.150 |
| 25+ | $31.030 |
| 50+ | $30.110 |
| 100+ | $28.940 |
| 250+ | $27.920 |
Price for:Each
Minimum: 5
Multiple: 5
$173.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161220008-004Copy
Newark Part No.95AC0442
Product RangeT416 Series
Technical Datasheet
Connector to Connector90° M12 Circular Plug to Free End
Connector Type A90° M12 Plug
Connector Type AM12 Sensor Right Angle 8 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeT416 Series
SVHCLead
Product Overview
The T41 Series from TE offer a range of M12 Cable assemblies which are ideal for use in harsh environments where extreme temperatures could be encountered. The products all meet the IP67 rating for protection against water and dust.
- Durability: 100 cycles
- Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
- Insulation Resistance: 100MΩ Min
- Voltage Rating: 30 V
- Current Rating: 2 A
Applications
Automation & Process Control, Communications & Networking, Industrial, Industrial Automation, Manufacturing, Robotics
Technical Specifications
Connector to Connector
90° M12 Circular Plug to Free End
Connector Type A
M12 Sensor Right Angle 8 Position Plug
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
T416 Series
Connector Type A
90° M12 Plug
Connector Type B
Free End
No. of Positions
8 Positions
Cable Length - Imperial
9.8ft
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
