Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTRA6927M3PB-001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC0661
Product RangePhantom
Your Part Number
178 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.670 |
| 5+ | $67.890 |
| 10+ | $64.120 |
| 25+ | $61.940 |
| 50+ | $61.720 |
| 100+ | $61.510 |
Price for:Each
Minimum: 1
Multiple: 1
$71.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTRA6927M3PB-001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC0661
Product RangePhantom
Technical Datasheet
Antenna TypeDome
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingN Connector
Gain4.6dBi
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangePhantom
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
2.7GHz
Gain
4.6dBi
Input Power
100W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
Phantom
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
