Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23232A0002X008-EV-260Copy
Newark Part No.96W3602
Product RangeHCR-75 Series
Also Known As1904001-4
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23232A0002X008-EV-260Copy
Newark Part No.96W3602
Product RangeHCR-75 Series
Also Known As1904001-4
Technical Datasheet
Coil Voltage24VDC
Contact Current30A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeHCR-75 Series
Contact Voltage DC Nom24V
Coil Resistance130ohm
Contact MaterialSilver
SVHCTo Be Advised
Product Overview
The HCR-75 series High Current Relay with limiting continuous current 75A at 23°C. It is suitable for voltage levels up to 24VDC.
- Minimal contact resistance
- Dustproof versions
- Current switching ability up to 150A
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
30A
Relay Mounting
Panel Mount
Product Range
HCR-75 Series
Coil Resistance
130ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
