Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.430 |
Price for:Each
Minimum: 1
Multiple: 1
$29.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1977-DPCopy
Newark Part No.69K8373
Technical Datasheet
Dispensing MethodTube
Volume-
Weight4oz
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1977-DP is a transistor Silicone Grease Heat Sink Compound. Heat conductive material used to coat the bases of power transistors as they are connected to heat sinks. The grease is heat conductive and will draw the heat away from the transistor allowing it to run cooler. It is in the form of white opaque.
- Conducts heat
- Nanthe cleaning
- 2.4 Specific gravity
- 15KV/mm Dielectric strength
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Dispensing Method
Tube
Weight
4oz
SVHC
No SVHC (10-Jun-2022)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
