Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $87.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$87.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2357-100 is a 100% cotton Twill Weave designed for wiping abrasive surfaces. Tear resistant to allow cleaning around leads without fraying. Low static generation, so good for static sensitive areas.
- Tightly woven 100% cotton
- Tear resistant
- Low static generation
Applications
Maintenance & Repair
Technical Specifications
Wipe Material
Cotton
Wipe Length
6"
SVHC
No SVHC (10-Jun-2022)
Wipe Width
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
