Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,250.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4,250.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part No3-SA3Copy
Newark Part No.02AH8744
Product Range3 Series
Technical Datasheet
Accessory TypeSpectrum Analyzer - 9 kHz to 3 GHz Upgrade
For Use WithTektronix 3 Series Mixed Domain Oscilloscope
Product Range3 Series
SVHCTo Be Advised
Product Overview
Spectrum analyser (frequency range from 9kHz to 3GHz and capture bandwidth to 3GHz) option for use with 3 series MDO (mixed domain oscilloscope).
Technical Specifications
Accessory Type
Spectrum Analyzer - 9 kHz to 3 GHz Upgrade
Product Range
3 Series
For Use With
Tektronix 3 Series Mixed Domain Oscilloscope
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

