Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoAFG2021:GL
Newark Part No.05W5105
Product RangeAFG-2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,046.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3,046.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoAFG2021:GL
Newark Part No.05W5105
Product RangeAFG-2000 Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels1 Channel
Product RangeAFG-2000 Series
Bandwidth20MHz
Signal Generator ModulationAM, FM, FSK, PM, PWM
Manufacturer Warranty3 Years
Plug TypeUS
SVHCTo Be Advised
Product Overview
Features include a new 3.5 inch color TFT screen shows relevant parameters in text and graphic formats. 2U height and half-rack width form factor enables the AFG2000 to be stacked on other bench instruments including digital multimeters, power supplies, and frequency counters saving valuable bench space.
- 0 MHz sine, 10 MHz square and pulse waveforms provide coverage for your most common applications
- 250 MS/s sampling rate and 14-bit vertical resolution enable the creation of high-fidelity signals
- The innovative UI reduces setup and evaluation time with direct access to frequently used functions
- 4 × 128 kS memory and the USB memory expansion capability
- USB remote control port and USB flash drive port
- Built-in Modulation, Noise Generator, Burst, and Sweep modes for greater versatility
- Built-in waveforms provide quick access to commonly used signals
- Large 3.5 inch color screen displays both graphical and numeric waveform information simultaneously
- Menu and online help in 8 languages
- 2U height and half-rack width fits both benchtop and rack-mounted
- Free ArbExpress software makes waveform editing and downloading extremely easy
- Free SignalExpress software
Applications
Test & Measurement, Maintenance & Repair
Contents
User's Manual, Power Cord, USB Cable, CD-ROM with Programmer manual and service manual, CD-ROM with NI Labview Signal Express and IVI Drivers, CD-ROM with ArbExpress Software, and NIST-Traceable Calibration Certificate
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
AFG-2000 Series
Signal Generator Modulation
AM, FM, FSK, PM, PWM
Plug Type
US
No. of Channels
1 Channel
Bandwidth
20MHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
