
| Quantity | Price |
|---|---|
| 1+ | $39,710.000 |
Product Information
Product Overview
16GHz TriMode probe with TekFlex™ connector technology provide the highest probe fidelity available for real-time oscilloscopes. In addition, with connectivity innovations such as solder down tips with the probe’s input buffer mounted only a few millimeters from the end of the tip, it provides unmatched usability for connecting to today’s most challenging electronic designs.
- 13GHz high bandwidth for signal fidelity
- Thin and flexible solder tips
- Lightweight and flexible probe cable
- Active buffer tip design for low probe loading
- Easy to connect TekFlex™ Connector technology
- Probe and tip specific S-parameters
- TekConnect® interface for oscilloscope/probe control and usability
Contents
TriMode probe, Accessory kit, DC calibration fixture, Manual, Three solder-in tips, Magnetic cable holder for strain relief, Certificate of traceable calibration, Calibration data report, One-year warranty.
Technical Specifications
Active
6V p-p
Tektronix DPO70000C/D/DX, DSA70000C/D & MSO70000C/DX/SX Series Oscilloscopes
To Be Advised
16GHz
4:1, 10:1
TriMode P7700 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
