Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoSV60NL-SVPCCopy
Newark Part No.81Y7791
Product RangeSIGNALVU-PC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,090.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSV60NL-SVPCCopy
Newark Part No.81Y7791
Product RangeSIGNALVU-PC Series
Technical Datasheet
Software TypeSignalVu-PC Application Specific Software
Software EditionStandard
For Use WithTektronix RSA500A Series Portable Spectrum Analyzers
License TypeNode Locked License
Media Type-
Software Language-
Supported OSWindows
Product RangeSIGNALVU-PC Series
SVHCTo Be Advised
Product Overview
SV60NL-SVPC is a application license for measurement of distance to fault, return loss and voltage standing wave ratio (VSWR). Cable and antenna test when equipped with the option 04 tracking generator, the RSA500A/600A series makes one-port measurements on cables, devices and antennas and removes the need for expensive external reference source.
- Node locked license
Technical Specifications
Software Type
SignalVu-PC Application Specific Software
For Use With
Tektronix RSA500A Series Portable Spectrum Analyzers
Media Type
-
Supported OS
Windows
SVHC
To Be Advised
Software Edition
Standard
License Type
Node Locked License
Software Language
-
Product Range
SIGNALVU-PC Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
