
27 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6,020.800 |
Product Information
Product Overview
THDP0100 is a 100X/1000X attenuation high-voltage differential probe that has the largest differential dynamic range capability allowing users to safely measure up to ±6000V. It supports bandwidths up to 100MHz and slew rates up to 2500V/ns at 1/1000 gain. These probes are supplied with two sizes of hook tips and have an over range visual and audible indicator which warns the user when they are exceeding the linear range of the probe.
- Overrange indicator
- Safety certified
- Switchable attenuation
- Switchable bandwidth limit
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
High-Voltage Differential Probe
2.3kV
All Makes & Models of Oscilloscopes
To Be Advised
100MHz
100:1, 1000:1
THDP Series
Alternatives for THDP0100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
