
| Quantity | Price |
|---|---|
| 1+ | $10,006.400 |
Product Information
Product Overview
TICP025 is a TICP Series IsoVu™ isolated current probe that delivers exceptional bandwidth, noise rejection, accuracy, and ease of use for making current measurements. Complete galvanic isolation eliminates ground loops and enables very high common mode rejection. In a 1X configuration, the TICP series probe's 50 ohm input offers extremely low noise, ideal for making accurate measurements on shunts. The probe offers a variety of attenuation tips to extend the differential voltage range. Depending upon the shunt used, the probes can perform current measurements from microamperes (µA) for low-power mobile designs to hundreds of amperes for industrial and mobility systems. Key applications include current shunt measurements, half/full bridge designs using SiC or GaN, FETs, or IGBTs, double pulse testing (DPT), floating gate measurements, power converter designs, switching power supply designs and steady-state, sleep, and wake-up state current monitoring.
- Galvanic isolation between probe tip and the oscilloscope
- 250MHz bandwidth
- Wide current measurement range determined by the shunt used with 1X, 10X or 100X probe tips
- 1.4ns rise time
- Noise <4.70nV / √Hz (<21μVRMS at 20MHz)
- ±1.5% DC accuracy
- Common mode voltage: 1.8KV, for use in a pollution degree 1, a transient level not to exceed 5KVpk
- Compatible with the 4, 5, and 6 Series MSO instruments, including the latest B models
- TekVPI™ interface enables control, probe config from oscilloscope front panel/programming interface
Technical Specifications
TekVPI Interface
-
Tektronix 4, 5, 6 Series and B Model MSO Oscilloscopes
To Be Advised
Probe Tip
-
IsoVu TICP Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
