Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELE
Manufacturer Part NoG2PM400VSY20 24-240VAC/DCCopy
Newark Part No.24M2432
Product RangeGAMMA Series
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $258.960 |
| 5+ | $233.460 |
| 10+ | $218.250 |
| 25+ | $192.630 |
| 50+ | $175.270 |
| 100+ | $164.130 |
Price for:Each
Minimum: 1
Multiple: 1
$258.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELE
Manufacturer Part NoG2PM400VSY20 24-240VAC/DCCopy
Newark Part No.24M2432
Product RangeGAMMA Series
Technical Datasheet
Product RangeGAMMA Series
Contact ConfigurationDPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240V
Power Consumption1W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
GAMMA Series
Contact Current
3A
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Power Consumption
1W
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
