Print Page
XSAV12801
Inductive Proximity Sensor, OsiSense XS, 10 mm, Cylindrical, SPST-NC, 24 to 240 Vac, 24 to 210 Vdc
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXSAV12801Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16B3415
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $270.410 |
| 5+ | $253.290 |
| 10+ | $246.910 |
| 25+ | $239.260 |
| 50+ | $234.480 |
Price for:Each
Minimum: 1
Multiple: 1
$270.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXSAV12801Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16B3415
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom10mm
Supply Voltage Min24VDC
Supply Voltage Max210VDC
Sensor Output Type2-Wire, NC
Sensor Case / PackageCylindrical M30 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
The XSAV12801 is an Inductive Proximity Sensor for non-contact sensing of metal objects up to 10mm. It is made of metal with nickel-plated brass enclosure.
- M30 cylindrical sensor design
- Flush mountable
- 120 to 3000 pulses/minute threshold range
- 9-second start-up delay
- 2-wire technique
- IP67 protection rating
Applications
Sensing & Instrumentation, Industrial, Automotive
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
10mm
Supply Voltage Max
210VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
24VDC
Sensor Output Type
2-Wire, NC
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
