Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCMC21L1Copy
Newark Part No.89H7146
Product RangeOsiSense XC Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.770 |
| 10+ | $10.500 |
| 25+ | $9.650 |
Price for:Each
Minimum: 1
Multiple: 1
$11.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCMC21L1Copy
Newark Part No.89H7146
Product RangeOsiSense XC Series
Technical Datasheet
Accessory TypePre-Cabled Connection
Product RangeOsiSense XC Series
SVHCTo Be Advised
Product Overview
ZCMC21L1 is a limit switch pre-cabled connection.
- 2 number of poles, 1 NC + 1 NO contacts type and composition, snap action contact operation
- Cable electrical connection 3.28ft (1m) cable length
- PvR wire insulation material
- 18 months warranty
Technical Specifications
Accessory Type
Pre-Cabled Connection
SVHC
To Be Advised
Product Range
OsiSense XC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
