Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCPEN12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.06H0589
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.970 |
| 5+ | $23.240 |
| 10+ | $22.100 |
| 25+ | $21.070 |
| 50+ | $19.830 |
| 100+ | $18.720 |
Price for:Each
Minimum: 1
Multiple: 1
$24.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCPEN12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.06H0589
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialPlastic
Gland ColourMetallic
IP / NEMA RatingNot Rated
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
-
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
-
Cable Gland Material
Plastic
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
