Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $389.370 |
Price for:Each
Minimum: 1
Multiple: 1
$389.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 1625
Newark Part No.67AK1430
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy2.5%
Resolution (°C)0.1°C
External Height208mm
External Width60mm
External Depth28mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
60mm
Product Range
-
Accuracy
2.5%
External Height
208mm
External Depth
28mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate