
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.503 |
| 10+ | $0.378 |
| 25+ | $0.351 |
| 50+ | $0.327 |
| 100+ | $0.301 |
| 250+ | $0.282 |
| 500+ | $0.261 |
Product Information
Product Overview
The AEC-Q100 LM4040 series precision micropower shunt Voltage Reference for use with energy management. The advanced design of the LM4040 eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040-N easy to use. All versions have a maximum operating current of 15mA. The LM4040 uses a fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. band-gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
- No output capacitor required
- Tolerates capacitive loads
- Green product and no Sb/Br
Applications
Portable Devices, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Power Management, Automotive, Audio
Technical Specifications
Shunt - Fixed
2.45V
2%
SOT-23
Surface Mount
-40°C
AEC-Q100
No SVHC (27-Jun-2018)
2.5V
LM4040 Series
2.55V
± 20ppm/°C
3Pins
-
85°C
MSL 1 - Unlimited
AEC-Q100
SOT-23
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
