Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F2132IPWRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel82R7749RL
Cut Tape82R7749
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.900 | $4.90 |
| Total Price | $4.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 50+ | $3.460 |
| 100+ | $3.140 |
| 250+ | $2.980 |
| 500+ | $2.930 |
| 1000+ | $2.860 |
| 2500+ | $2.810 |
| 5000+ | $2.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F2132IPWRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel82R7749RL
Cut Tape82R7749
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Base NumberMSP430F2xx
Device CoreMSP430
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins28Pins
IC Case / PackageTSSOP
No. of I/O's24I/O's
MCU Case StyleTSSOP
InterfacesI2C, LIN, SPI, UART
RAM Memory Size512Byte
Embedded Interface TypeI2C, LIN, SPI, UART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMSP430F2x
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430F2x Series Microcontrollers
Device Core
MSP430
Data Bus Width
16bit
CPU Speed
16MHz
Program Memory Size
8KB
IC Case / Package
TSSOP
MCU Case Style
TSSOP
RAM Memory Size
512Byte
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
MSL 1 - Unlimited
Base Number
MSP430F2xx
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
16MHz
No. of Pins
28Pins
No. of I/O's
24I/O's
Interfaces
I2C, LIN, SPI, UART
Embedded Interface Type
I2C, LIN, SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430F2x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
