Print Page
Technical Specifications
Voltage Rating VAC
230V
Trip Current
30mA
Outlet Type
UK
SVHC
No SVHC (16-Jul-2019)
Current Rating
13A
Trip Time
40ms
Product Range
Valiance+
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

