Print Page
Image is for illustrative purposes only. Please refer to product description.

1,975 In Stock
Need more?
590 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1385 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $4.700 |
| 25+ | $3.220 |
| 50+ | $2.660 |
| 100+ | $2.240 |
| 250+ | $1.800 |
| 500+ | $1.500 |
| 1000+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS403,H3F(TCopy
Newark Part No.03AM3252
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage250V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time10ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Reverse Recovery Time
10ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.2V
Forward Surge Current
2A
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
