Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SA1943-O(Q)Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.10AK1267
Your Part Number
1,577 In Stock
9,571 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $2.920 |
| 25+ | $2.620 |
| 50+ | $2.330 |
| 100+ | $2.040 |
| 250+ | $1.860 |
| 500+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SA1943-O(Q)Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.10AK1267
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo230V
Collector Emitter Voltage Max230V
DC Collector Current15A
Continuous Collector Current15A
Power Dissipation150W
Power Dissipation Pd150W
Transistor Case StyleTO-3PL
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min35hFE
DC Current Gain hFE35hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
2SA1943-O(Q) is a silicon PNP triple diffused type transistor for power amplifier application.
- High collector voltage is -230V min (Ta = 25°C)
- Complementary to 2SC5200
- Recommended for 100W high-fidelity audio frequency amplifier output stage
- Collector power dissipation is 150W (Tc = 25°C)
- Collector cut-off current is -5μA max (VCB = -230V, IE = 0A, Ta = 25°C)
- Emitter cut-off current is -5μA max (VEB = -5V, IC = 0A, Ta = 25°C)
- Collector-emitter breakdown voltage is -230V min (IC = -50mA, IB = 0A, Ta = 25°C)
- Collector-emitter saturation voltage is -1.5V typ (IC = -8A, IB = -0.8A, Ta = 25°C)
- Transition frequency is 30MHz typ (VCE = -5V, IC = -1A, Ta = 25°C)
- 55 min DC current gain (VCE = −5V, IC = −1A), junction temperature is 150°C
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
230V
Continuous Collector Current
15A
Power Dissipation Pd
150W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
DC Current Gain hFE
35hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage V(br)ceo
230V
DC Collector Current
15A
Power Dissipation
150W
Transistor Case Style
TO-3PL
No. of Pins
3Pins
DC Current Gain hFE Min
35hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
