Print Page
Image is for illustrative purposes only. Please refer to product description.
3,240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.473 |
| 10+ | $0.363 |
| 25+ | $0.302 |
| 50+ | $0.253 |
| 100+ | $0.213 |
| 250+ | $0.182 |
| 500+ | $0.148 |
| 1000+ | $0.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6L40TU,LF(T
Newark Part No.03AM3057
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel1.6A
Continuous Drain Current Id P Channel1.4A
Drain Source On State Resistance N Channel0.122ohm
Drain Source On State Resistance P Channel0.226ohm
Transistor Case StyleSOT-363F
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
1.4A
Drain Source On State Resistance P Channel
0.226ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
1.6A
Drain Source On State Resistance N Channel
0.122ohm
Transistor Case Style
SOT-363F
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability