Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP2303(TPL,E(TCopy
Newark Part No.
Re-Reel09AK8769
Cut Tape09AK8769
Your Part Number
250 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.970 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.970 |
| 10+ | $0.792 |
| 25+ | $0.700 |
| 50+ | $0.624 |
| 100+ | $0.535 |
| 250+ | $0.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP2303(TPL,E(TCopy
Newark Part No.
Re-Reel09AK8769
Cut Tape09AK8769
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins5Pins
Forward Current If Max20mA
Isolation Voltage3.75kV
CTR Min800%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
-
SVHC
To Be Advised
Optocoupler Case Style
SOIC
Forward Current If Max
20mA
CTR Min
800%
Product Range
-
Technical Docs (2)
Alternatives for TLP2303(TPL,E(T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
