Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3406S(TP,E(OCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel09AK8824RL
Cut Tape09AK8824
Your Part Number
843 In Stock
35,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.200 | $7.20 |
| Total Price | $7.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 50+ | $6.350 |
| 100+ | $5.820 |
| 250+ | $5.260 |
| 500+ | $4.570 |
| 1000+ | $3.630 |
| 2500+ | $3.450 |
| 5000+ | $3.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3406S(TP,E(OCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel09AK8824RL
Cut Tape09AK8824
Technical Datasheet
Contact FormSPST-NO (1 Form A)
No. of Channels1 Channel
Load TypeAC / DC
Optocoupler Case StyleVSON
No. of Pins4Pins
Load Voltage Max30V
Load Current1.5A
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.2ohm
Isolation Voltage500Vrms
I/O Capacitance Typ1pF
Off State Leakage Current Max1nA
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
No. of Pins
4Pins
Load Current
1.5A
Relay Mounting
Surface Mount
On State Resistance Max
0.2ohm
I/O Capacitance Typ
1pF
Product Range
-
No. of Channels
1 Channel
Optocoupler Case Style
VSON
Load Voltage Max
30V
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
