Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
100m
SVHC
No SVHC (08-Jul-2021)
Data Rate Max
10Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
