Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDM2-FASTWAZ100DIN125Copy
Newark Part No.71Y8942
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.650 | $0.254 |
| 10+ | $1.510 | $0.254 |
| 50+ | $1.420 | $0.254 |
| 100+ | $1.260 | $0.254 |
| 500+ | $1.150 | $0.254 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM2-FASTWAZ100DIN125Copy
Newark Part No.71Y8942
Technical Datasheet
Internal Diameter2.2mm
External Diameter5mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
2.2mm
Fastener Material
Steel
Fastener Plating
Zinc
SVHC
No SVHC (04-Feb-2026)
External Diameter
5mm
Thread Size - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
