Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTES 3-2423Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98K1502
Product RangeTES 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.680 |
Price for:Each
Minimum: 1
Multiple: 1
$52.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTES 3-2423Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98K1502
Product RangeTES 3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-15V
Output Current - Output 2100mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width14.8mm
Height10.2mm
Depth32mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTES 3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
18V
Product Range
TES 3 Series
DC / DC Converter Type
-
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
14.8mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
