Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMLM 04109Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51R7786
Product RangeTMLM Series
Your Part Number
1 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.110 |
| 5+ | $18.980 |
| 10+ | $18.870 |
| 50+ | $18.540 |
| 100+ | $18.220 |
| 250+ | $17.880 |
Price for:Each
Minimum: 1
Multiple: 1
$19.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMLM 04109Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51R7786
Product RangeTMLM Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4W
Output Voltage - Output 19VDC
Output Current - Output 1444mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width27mm
Height17.1mm
Depth36.5mm
Product RangeTMLM Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4W
Output Current - Output 1
444mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
17.1mm
Product Range
TMLM Series
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27mm
Depth
36.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
