Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMLM 04225Copy
Newark Part No.51R7790
Product RangeTMLM Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.020 |
Price for:Each
Minimum: 1
Multiple: 1
$29.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMLM 04225Copy
Newark Part No.51R7790
Product RangeTMLM Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max3.6W
Output Voltage - Output 112VDC
Output Current - Output 1250mA
Output Voltage - Output 25VDC
Output Current - Output 2120mA
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width27mm
Height17.1mm
Depth36.5mm
Product RangeTMLM Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3.6W
Output Current - Output 1
250mA
Output Current - Output 2
120mA
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
17.1mm
Product Range
TMLM Series
No. of Outputs
2 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27mm
Depth
36.5mm
SVHC
No SVHC (14-Jun-2023)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
