
Need more?
| Quantity | Price |
|---|---|
| 1+ | $353.980 |
Product Information
Product Overview
TSP 360-124 EX is a TSP-series comprises industrial high performance DIN-rail mount power supply. It is designed for reliable operation under difficult factory floor conditions. High immunity against electrical disturbances and rugged metal casing makes this module the best choice to power sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. This provides a DC-OK signal and external shut down function. Detachable screw terminal blocks make the connection easy. Protection against short-circuit, overvoltage and over-temperature. Safety standards are IEC/EN 60950-1, UL 60950-1, CSA-C22.2 No. 60950-1-03, IEC/EN 61010-1, IEC/EN 61010-2-201, UL 508, CSA-C22.2 No. 107, EN 60204, EN 50178, EN 61558-2-16, EN 60950 sect. 2.5 and NEC Class 2, UL 60079-15.
- Rugged metal case for harsh industrial environments
- Shock and vibration proof, worldwide safety approval package
- ATEX certification (opt. EX)
- Adjustable output voltage, power OK signal, remote on/off
- 3-year product warranty
- 85 to 132 / 187 to 264VAC autoselect input voltage range
- 360W Pmax output power, 24VDC Vnom output voltage
- 15.0A Imax output current, 87% typical efficiency
- Operating temperature range from -25°C to +60°C max. (with derating)
- 4.33inch length, 1.37inch width, 4.33inch depth
Technical Specifications
ITE, Industrial & Laboratory Equipment
360W
15A
-
-
-
Fixed
No SVHC (04-Feb-2026)
1 Output
24VDC
-
-
-
85V AC to 264V AC
TSP Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
