Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.6-48150WI
Newark Part No.41AH2423
Product RangeTSR 0.6WI Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.190 |
Price for:Each
Minimum: 1
Multiple: 1
$18.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.6-48150WI
Newark Part No.41AH2423
Product RangeTSR 0.6WI Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max9W
Output Voltage Nom15V
Output Current Max600mA
Output Current Max600mA
Product RangeTSR 0.6WI Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min20V
Input Voltage DC Max72V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
-
Output Power Max
9W
Output Current Max
600mA
Product Range
TSR 0.6WI Series
Input Voltage DC Min
20V
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage Nom
15V
Output Current Max
600mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate