Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-1250Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86T4780
Product RangeTSR 3 Series
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.680 |
Price for:Each
Minimum: 1
Multiple: 1
$42.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-1250Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86T4780
Product RangeTSR 3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max18W
Output Voltage Min600mV
Output Voltage Max6V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height6mm
Depth15.5mm
Width9.4mm
Product RangeTSR 3 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
18W
Output Voltage Max
6V
Output Current Max
3A
Input Voltage DC Min
4.5V
Height
6mm
Width
9.4mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
SIP
Output Voltage Min
600mV
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
15.5mm
Product Range
TSR 3 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
