Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-2450Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86T4782
Product RangeTSR 3 Series
Your Part Number
47 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.850 |
| 5+ | $40.120 |
| 10+ | $39.410 |
| 50+ | $38.490 |
| 100+ | $38.080 |
Price for:Each
Minimum: 1
Multiple: 1
$40.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-2450Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86T4782
Product RangeTSR 3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max-
Output Voltage Min-6V
Output Voltage Max-3V
Output Current Max2.2A
Output Current Max2.2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min10V
Input Voltage DC Max27VDC
Height6mm
Depth15.5mm
Width10.4mm
Product RangeTSR 3 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
-3V
Output Current Max
2.2A
Input Voltage DC Min
10V
Height
6mm
Width
10.4mm
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
SIP
Output Voltage Min
-6V
Output Current Max
2.2A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
27VDC
Depth
15.5mm
Product Range
TSR 3 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
