Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-57XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28M9245
Product RangeF Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.450 |
| 5+ | $21.950 |
| 10+ | $21.440 |
| 25+ | $20.840 |
| 50+ | $20.420 |
| 100+ | $20.010 |
| 250+ | $19.590 |
Price for:Each
Minimum: 1
Multiple: 1
$22.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-57XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28M9245
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Secondary Voltages25.2V
Primary Voltages117V
Power Rating25.2VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1A
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F-57X is a 25.2VA chassis-mount Power Transformer with 117VAC @ 50/60Hz primary and 25.2V CT @ 1A secondary. It is made from a proven design and constructed with UL recognized materials. This product is 100% hi-pot tested with an insulation of 1500V between primary and secondary windings as well as between the primary/secondary windings and the core.
- Wound on a single channel nylon bobbin
- 130°C Class-B
- 15% Voltage regulation (at full load to no load)
- 35°C Temperature rise (45°C maximum allowed)
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Isolating
Primary Voltages
117V
Frequency Range
50Hz / 60Hz
Current Rating
1A
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
25.2V
Power Rating
25.2VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
