Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF5-36Copy
Newark Part No.34C3384
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.920 |
| 5+ | $12.740 |
| 10+ | $12.540 |
| 25+ | $12.350 |
| 50+ | $12.130 |
Price for:Each
Minimum: 1
Multiple: 1
$12.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF5-36Copy
Newark Part No.34C3384
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Primary Voltages115V
Secondary Voltages36V
Power Rating12VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating350mA
Transformer TerminalsSolder Lug
Isolation Voltage2.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Secondary Voltages
36V
Frequency Range
50Hz / 60Hz
Current Rating
350mA
Isolation Voltage
2.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
12VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Solder Lug
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
