Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-56-28-126Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.65AC6271
Product RangeQmot QSH5718
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.910 |
| 5+ | $95.540 |
| 10+ | $92.190 |
| 25+ | $88.900 |
| 50+ | $86.270 |
| 100+ | $83.630 |
| 250+ | $81.960 |
Price for:Each
Minimum: 1
Multiple: 1
$101.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-56-28-126Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.65AC6271
Product RangeQmot QSH5718
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size56.5mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance0.9ohm
Torque Max1.26N-m
Inductance2.5mH
Current Rating2.8A
Inertia300g-cm²
Voltage Rating Max2.5VDC
No. of Wires4
External Length56mm
Shaft Diameter6.35mm
Product RangeQmot QSH5718
Shaft Length20mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
1.26N-m
Current Rating
2.8A
Voltage Rating Max
2.5VDC
External Length
56mm
Product Range
Qmot QSH5718
SVHC
No SVHC (04-Feb-2026)
Motor Size
56.5mm
Step Angle
1.8°
Resistance
0.9ohm
Inductance
2.5mH
Inertia
300g-cm²
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
20mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
